uvex Unilite thermo Black Acrylic Work Gloves, Size 7, Aqua Polymer Coating

Subtotal (1 pair)*

€8.23

(exc. VAT)

€10.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€8.23

*price indicative

RS Stock No.:
195-1589
Mfr. Part No.:
6059307
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Work Gloves

Size

7

Material

Acrylic

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Coating

Aqua Polymer

Number of Gloves

2

Safety Standard

No

Resistance Features

Thermal

Series

Unilite thermo

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Not Applicable

COO (Country of Origin):
PK

uvex Unilite thermo – robust hand protection for cold working conditions


Despite its extremely robust coating, the Uvex Unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and new wool ensures a pleasant hand climate and good wearer comfort at all times.

General features


• Winter glove with dual-layer design
• Polymer coating on Palm and fingertips that is flexible at low temperatures
• Colour: black, black
• Available in sizes: 7 to 11

Comfort features


• Good tactile sensation
• Good fit
• Highly flexible
• Good wearer comfort

Protection features


• Certified to EN 388:2016 (3 1 3 1 X) and EN 511 (0 1 0)
• Good mechanical abrasion resistance with a polymer coating that is flexible at low temperatures
• Good grip in dry and slightly damp areas
• Very good thermal insulation in direct contact with cold objects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy