uvex C300 wet Black HPPE Cut Resistant Gloves, Size 11, Latex Foam Coating

Subtotal (1 pair)*

€20.20

(exc. VAT)

€24.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€20.20

*price indicative

RS Stock No.:
196-5235
Mfr. Part No.:
6054611
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Cut Resistant Gloves

Size

11

Material

HPPE

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

C

EN388 Cut - Coup Test

X

Number of Gloves

2

Resistance Features

Cut Resistant

Series

C300 wet

Safety Standard

No

Coating

Latex Foam

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex C300 wet Plus — the moisture-repellent cut protection glove


The Uvex C300 series set new standards in terms of protection, comfort, flexibility and cost-effectiveness. The Bamboo TwinFlex® technology ensures an excellent level of cut protection, optimal abrasion resistance and outstanding wearer comfort. Innovative coating versions provide an exceptional tactile feel, Plus superior flexibility and grip. The Uvex C300 wet Plus is especially suitable for wet and oily conditions.

General features


• Cut protection glove providing excellent wearer comfort
• With high-performance elastomer coating
• Colour: anthracite

Comfort features


• Highly flexible
• Ergonomic fit
• Bamboo TwinFlex® technology for a natural feel against the skin
• Very good tactile feel

Protection features


• Certified in accordance with EN 388:2016 (4 X 4 2 C)
• High-performance elastomer coating on the Palm and 3/4 of the back of the hand
• Good grip in damp and oily working conditions
• Excellent abrasion resistance
• Certified in accordance with OEKO-Tex® Standard 100

Application areas


• Cut protection for work in the automotive industry
• Assembly work
• Maintenance tasks
• Metalworking
• Shipping and logistics
• Sorting
• Handling glass
• Sheet metal processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy