Pro Fit Blue Filament Yarn Gloves, Size 6, Uncoated Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
219-8040
Mfr. Part No.:
G717-06
Manufacturer:
Pro Fit
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Fit

Product Type

Gloves

Size

6

Material

Filament Yarn

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

No

Coating

Uncoated

Number of Gloves

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Pro Fit Lightweight, cut resistant, food preparation safety gloves, Size Extra Small


These Pro Fit gloves are lightweight and cut resistant making them the ideal food safety handling glove. Designed to be worn on the knife hand, it is suitable for light food-handling duties including slicing and dicing, vegetable preparation, food packaging and processing. Delivering level 5 cut resistance, the glove is light and dexterous making it suitable to be worn for long periods of wear. An extended cuff provides added protection to the wrist area. They can be washed at up to 95°C for 1 minute for thermal disinfection.

Features and Benefits


  • Suitable for use within food processing and suitable for butchery, fish filleting & meat processing.

  • Ambidextrous glove

  • High level of comfort & dexterity

  • Knitted wrist

  • Colour coded to prevent cross-contamination

  • Extended cuff for added protection

  • Designed for knife hand use

  • Delivering EN388: 2016 level E cut resistance

  • Durable material with good tear resistance for enhanced hand safety protection, providing resistance to sharp cuts, abrasion or slashes.

  • Applications and Industries


  • Vegetable preparation

  • Food packaging and processing

  • Light duty meat carving and slicing

  • Butchery

  • Various sizes available - Extra Small, Small, Medium, Large, Extra Large, 2XL

  • Commonly asked questions?


    What is Cut E resistance?


    All E level cut resistant gloves tested to the new standard scoring level E resist 22 newtons force of blade pressure, a new blade is used for each pass of the glove to ensure it isn't blunted by the glove material.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy