Lebon Protection DEXITOUCH Black Elastane, Polyamide Gloves, Size 10, Aqua Polymer Coating
- RS Stock No.:
- 227-0385
- Mfr. Part No.:
- DEXITOUCH-10
- Manufacturer:
- Lebon Protection
Subtotal (1 pack of 12 pairs)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.62 | €2.802 |
*price indicative
- RS Stock No.:
- 227-0385
- Mfr. Part No.:
- DEXITOUCH-10
- Manufacturer:
- Lebon Protection
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant | |
| Series | DEXITOUCH | |
| Coating | Aqua Polymer | |
| Standards/Approvals | EN388:2016+A1:2018 4131A, EN407:2020 X1XXXX, EN ISO21420, Food Contact | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Size 10 | ||
Product Type Gloves | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420 | ||
Resistance Features Abrasion Resistant | ||
Series DEXITOUCH | ||
Coating Aqua Polymer | ||
Standards/Approvals EN388:2016+A1:2018 4131A, EN407:2020 X1XXXX, EN ISO21420, Food Contact | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Lebon Protection DEXITOUCH Tactile Gloves with seamless knitted, 15 gauge, in 100% black texturized polyamide with Elastane. The LEBON Group R&D team has developed a twin-polymer coating that gives the glove an excellent grip on dry, wet and greasy parts while maintaining excellent breathability. Useful in all sectors such as assembly, auto, metal & rubber.
Comfort
Dexterity
Grip
Related links
- Lebon Protection DEXITOUCH Black Elastane Size 8, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 9, Aqua Polymer Coating
- Lebon Protection DEXITOUCH Black Elastane Size 11, Aqua Polymer Coating
- Lebon Protection EASYTOUCH Black Elastane Size 10, Aqua Polymer Coating
- Lebon Protection ULTRATOUCH Grey Elastane Size 10, Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection SKINTOUCH Grey Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- Lebon Protection MASTERTOUCH Red Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
