Liscombe White Polyamide Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 728 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.84€0.82

*price indicative

RS Stock No.:
230-0570
Mfr. Part No.:
LN610-06
Manufacturer:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Product Type

Work Gloves

Size

6

Lining Material

Polyamide

Material

Polyamide

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Safety Standard

EN 388, EN 420

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Puncture Resistant, Tear Resistant

Number of Gloves

24

Coating

Polyurethane

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Liscombe white liner is made of seamless knitted polyamide and has lightweight PU palm coating. It is used in manufacturing and assembly operations where good dexterity is required, materials and component handling and general maintenance and engineering. It comes in size 6, 12 pairs per pack, 240 pairs per case.

Its open back allows the hand to breath

It provides excellent dexterity and grip

Tough yet lightweight coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy