Reldeen Green Nitrile Work Gloves, Size 10

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€7.04

(exc. VAT)

€8.66

(inc. VAT)

RS Stock No.:
230-0732
Mfr. Part No.:
G846-10
Manufacturer:
Reldeen
Find similar products by selecting one or more attributes.
Select all

Brand

Reldeen

Glove Size

10

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

RoHS Status: Exempt

COO (Country of Origin):
IN
The Pro Fit unlined nitrile chemical gloves are used in food handling and food preparation below 40° C and cleaning, light assembly and maintenance. It has textured finger and palm pattern for exceptional grip in wet and dry conditions. It comes in XL size.

Tested against food contact EN 1186

Related links

Recently viewed