Reldeen Green Nitrile Work Gloves, Size 9
- RS Stock No.:
- 230-0731
- Mfr. Part No.:
- G846-09
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€7.04
(exc. VAT)
€8.66
(inc. VAT)
- RS Stock No.:
- 230-0731
- Mfr. Part No.:
- G846-09
- Manufacturer:
- Reldeen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9 | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Number of Gloves | 1Pair | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9 | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
Number of Gloves 1Pair | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Pro Fit unlined nitrile chemical gloves are used in food handling and food preparation below 40° C and cleaning, light assembly and maintenance. It has textured finger and palm pattern for exceptional grip in wet and dry conditions. It comes in L size.
Tested against food contact EN 1186
Related links
- RS PRO Green Nitrile Food Industry Gloves Large
- Reldeen Black/Red Nylon General Purpose Gloves Nitrile Foam Coating
- Unigloves 613 Green Nitrile Work Gloves, Size 9
- BM Polyco Green Nitrile Work Gloves Nitrile Coating
- Polyco Healthline N-Dura Green Nitrile Work Gloves Nitrile Coating
- Rubberex Contact Chem Green Nitrile Work Gloves Nitrile Coating
- Reldeen White Polyester General Purpose Work Gloves PVC Coating
- Reldeen G792 Grey Polyester Gloves, Size 9

