ATG 42-874 Black, Grey Nylon Spandex Work Gloves, Size 7, DC-DC Fast Charge Coating
- RS Stock No.:
- 230-1467
- Mfr. Part No.:
- 42874-07B
- Manufacturer:
- ATG
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1467
- Mfr. Part No.:
- 42874-07B
- Manufacturer:
- ATG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Select all | ||
|---|---|---|
Brand ATG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Maxiflex Black, Grey General Purpose Spandex Work Gloves, NBR Coated (Palm), Size 7, Small
ATGs MaxiFlex® Ultimate™ work gloves bring the thermal resistance of the original MaxiFlex® model combined with AD-APT® Cooling Technology and many other unique innovations from ATG. With a knitwrist design and palm coating (42-874 product series), these gloves allow for ample movement in the wrist while keeping the palm of the hand protected. These gloves have also been designed to be touchscreen compatible, keeping efficiency at a high rather than having to pause to remove and re-equip the gloves before and after using measuring devices.
ATGs AD-APT® Cooling Technology is activated by the movement of the hands and increased temperatures within the gloves, triggering the release of a natural cooling agent to keep hands cool and dry. AD-APT® works in conjunction with ATGs AIRtech®, which delivers 360° breathability through ATGs patented micro-foam coating channels, and ERGOtech®, which aims to reduce hand fatigue by mimicking the hand at rest and increasing comfort. DURAtech® coating technology grants the MaxiFlex® the durability to withstand 18,000 abrasive cycles per millimetre and GRIPtech® delivers optimized, controlled grip through ATGs micro-cup finish.
Available in UK sizes 5 – 14
The ATG maxiflex ultimate gloves has 1 mm palm thickness and it is of a size 7. It has grey colour.
Palm coated knitwrist
NBR coating
Standards
ATGs MaxiFlex® gloves are suitable for precision handling in dry environments but should not be used to protect against liquids or chemicals, blades or serrated edges, naked flames. They meet EN ISO 21420:2020 and EN 388:2016+A1:2018 standards.
Related links
- ATG 42-874 Black Size 6, Nitrile Coating
- ATG 42-874 Black Size 9, Nitrile Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 7, NBR Coating
- ATG Maxiflex Elite Blue Nylon Size 7, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 8, NBR Coating
- ATG Maxidry Grey Nylon Size 7, NBR Coating
- ATG Maxiflex Active Light Blue Nylon Size 7, NBR Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 6, NBR Coating
