ATG MaxiFlex Ultimate 42-874 Grey Nitrile Foam, Nylon, Spandex Precision Handling Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 230-1468
- Mfr. Part No.:
- 42874-08B
- Manufacturer:
- ATG
- RS Stock No.:
- 230-1468
- Mfr. Part No.:
- 42874-08B
- Manufacturer:
- ATG
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 8 | |
| Product Type | Precision Handling Gloves | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile Foam, Nylon, Spandex | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | |
| Series | MaxiFlex Ultimate 42-874 | |
| Safety Standard | EN 388 | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 8 | ||
Product Type Precision Handling Gloves | ||
Lining Material Nylon, Spandex | ||
Material Nitrile Foam, Nylon, Spandex | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Resistance Features Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Anti-Static, Silicone Free, Washable | ||
Series MaxiFlex Ultimate 42-874 | ||
Safety Standard EN 388 | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
ATG Work Gloves, Size 8, Nylon and Spandex Lining - Maxiflex Series - 42-874-08
Features & Benefits
Applications
Are these gloves washable?
How flexible are these gloves?
Standards
Related links
- ATG Maxiflex Grey Spandex General Purpose Work Gloves Nitrile Coating
- ATG Maxidry Grey Spandex Work Gloves Nitrile Coating
- ATG MaxiFlex Ultimate Grey Nylon Size 8, NBR Coating
- ATG 42-874 Black Size 6, Nitrile Coating
- ATG 42-874 Black Size 9, Nitrile Coating
- ATG Maxiflex Grey Spandex General Purpose Work Gloves Nitrile Coating
- ATG Grey Spandex Work Gloves NBR Coating
- Ansell 11-849 Grey Nylon Size 8, Nitrile Coating
