Tornado Olba Red Nylon Work Gloves, Size 8, Polymer Coating
- RS Stock No.:
- 230-1538
- Mfr. Part No.:
- OLB1-08
- Manufacturer:
- Tornado
Subtotal (1 pack of 10 pairs)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- 862 unit(s) ready to ship from another location
- Plus 396 unit(s) shipping from 20 November 2026
- Plus 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.88 | €3.488 |
*price indicative
- RS Stock No.:
- 230-1538
- Mfr. Part No.:
- OLB1-08
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | No | |
| Series | Olba | |
| Coating | Polymer | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard No | ||
Series Olba | ||
Coating Polymer | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tornado Olba glove is the ultimate general-purpose protective glove where abrasion resistance, grip, dexterity and comfort are paramount. Its ideal for light to medium handling tasks and the seamless nature of its construction ensures a snug fit. It
Superior abrasion resistance
Anti-bacterial technology for hand hygiene
Excellent comfort and dexterity
Related links
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Olba Red Nylon Work Gloves Polymer Coating
- Tornado Oil-Teq Black Size 8, Polymer Coating
- Tornado Contour Avenger Black Size 8, Polymer Coating
- Tornado Oil-Teq 1 Black Size 8, Polymer Coating
- Unigloves 360FC Red Nylon Work Gloves Nitrile Coating
