Tornado Electroflex Grey Polyurethane Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-1554
- Mfr. Part No.:
- TEF25HD-09
- Manufacturer:
- Tornado
Image representative of range
Subtotal (1 pair)*
€11.01
(exc. VAT)
€13.54
(inc. VAT)
In Stock
- 17,923 unit(s) ready to ship from another location
- Plus 9,302 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.01 |
*price indicative
- RS Stock No.:
- 230-1554
- Mfr. Part No.:
- TEF25HD-09
- Manufacturer:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Electroflex | |
| Coating | Polyurethane | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Electroflex | ||
Coating Polyurethane | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tornado Electroflex Grey Polyurethane Coated Work Gloves, Size 9, Large
Tornados Electroflex polyurethane work gloves benefit from Advanced innovations in yarn and coating to create hand protection which is both cut resistant and dexterous. The unique strength of the yarn provides a high cutting resistance, while the high-density polyurethane Palm coating provides grip and additional abrasive protection to protect workers hands across multiple industries.
Due to the fine handling capabilities allowed by the material of these gloves, they are Ideal for use across multiple industries and sectors, including assembly workers and engineers. They are designed to keep the hands protected while still allowing for the smaller details of engineering, assembly, and construction to continue without restraint. They are also seen frequently in automotive and aerospace sectors, where the grip and cut resistance allow for optimum protection and performance.
Electroflex gloves have been treated with Plus CPU technology to remove any chemicals that may cause irritation to the skin. Tornados unique HDPu technology gives the gloves strength, durability, and exceptional grip in both wet and dry conditions, allowing these gloves to be used in external environments as well as within factory and engineering spaces. Specialist treatment has also been applied to these gloves to create a product with a low DMF content.
Features and Benefits
High level of cut and abrasion resistance
Excellent dexterity
Superior wet and dry grip
CPU Technology protects from skin irritants
HDPu Coating extends product life and reduces costs
Specially treated to have a low DMF content
The Tornado Electroflex glove uses Advanced innovations in yarn and coating, applied in partnership to create hand protection which is both cut resistant and dexterous. The glove achieves an impressive result for cut resistance which is due to the unique
High level of cut and abrasion resistance
Excellent dexterity
Superior wet and dry grip
Related links
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex Grey Polyurethane Work Gloves Polyurethane Coating
- Tornado Electroflex 5 FTR Grey 13 Gauge Mixed Cut Fibre Work Gloves Polyurethane Coating
- Tornado Quantum White Polyurethane Work Gloves Polyurethane Coating
