Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 232-9592
- Mfr. Part No.:
- 72400090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.33 |
*price indicative
- RS Stock No.:
- 232-9592
- Mfr. Part No.:
- 72400090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - TDM-100 Test | F | |
| EN388 Cut - Coup Test | X | |
| Resistance Features | Cut Resistant, Mechanical Protection | |
| Series | HyFlex 72-400 | |
| Safety Standard | EN 407, EN ISO 21420:2020 | |
| Coating | Uncoated | |
| Number of Gloves | 2 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material Polyethylene | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - TDM-100 Test F | ||
EN388 Cut - Coup Test X | ||
Resistance Features Cut Resistant, Mechanical Protection | ||
Series HyFlex 72-400 | ||
Safety Standard EN 407, EN ISO 21420:2020 | ||
Coating Uncoated | ||
Number of Gloves 2 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell HyFlex 72-400 Series Work Gloves, Blue, Size 9 - 72400090
This work glove provides medium-duty mechanical protection for industrial environments, designed to reduce cut risk while maintaining hand mobility. Constructed with a polyethylene-based liner blended with stainless steel and other fibres, they are intended for repetitive tasks where form‑fitting dexterity and frequent laundering are required. The gloves meet recognised European safety criteria and are suitable for operations where handling and process tasks involve potential blade contact.
Features and Benefits:
• EN388 Abrasion 3 rating provides measurable surface wear resistance
• EN388 Tear 4 rating reduces material failure during handling
• Polyethylene liner with stainless steel offers cut protection performance
• Machine‑washable construction sustains wear after repeated laundering
• Ambidextrous spandex design delivers a secure, flexible fit
• EN388 Tear 4 rating reduces material failure during handling
• Polyethylene liner with stainless steel offers cut protection performance
• Machine‑washable construction sustains wear after repeated laundering
• Ambidextrous spandex design delivers a secure, flexible fit
Applications
• Suitable for defeathering and skinning in food processing
• Ideal for marinating and handling packed meats
• Used for steaming, frying and roasting food tasks
• Can be used for equipment maintenance and repair work
• Used for storing and transporting packed meat products
• Ideal for marinating and handling packed meats
• Used for steaming, frying and roasting food tasks
• Can be used for equipment maintenance and repair work
• Used for storing and transporting packed meat products
What certifications apply to these gloves?
They carry CE marking and conform to EN ISO 21420:2020 and EN407/EN388 related standards.
What is the liner composition and how does it affect cut resistance?
The liner combines high‑performance polyethylene with fibreglass, stainless steel, polyester and Lycra™ to enhance cut resistance while preserving flexibility.
Are these gloves suitable for food handling environments?
They meet relevant food‑handling requirements and are designed for food processing tasks such as roasting and marinating.
How are they maintained to preserve performance?
They are machine‑washable with caustic cleaners and retain mechanical protection after repeated laundering.
What coating and colour options are present?
They are uncoated and supplied in blue, providing a bare‑surface finish for tactile tasks.
Related links
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- Ansell HyFlex 72-400 Blue High Performance Polyethylene Work Gloves Uncoated Coating
- Ansell HyFlex 11-644 Grey High Performance Polyethylene Spandex Work Gloves Polyurethane Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
