Unigloves Allsafe Pink Latex Work Gloves, Size 8

Subtotal (1 box of 144 units)*

€110.85

(exc. VAT)

€136.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€110.85€0.77

*price indicative

RS Stock No.:
236-2561
Mfr. Part No.:
G941S-M
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

8

Material

Latex

Colour

Pink

Number of Gloves

288

Safety Standard

No

Series

Allsafe

Resistance Features

Oil Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves gloves are ideal for colour-coding in food, cleaning and healthcare environments. Beaded cuff provides extra strength during donning and helps prevent liquid roll back. The diamond textured palms and fingertips provide improved grip, particularly when working in wet or oily conditions.

Size medium

Cotton flock lined

Anatomically shaped and tapered at the wrist

Medium-weight construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy