Traffi TG5220 Black, Green Elastane, Fibreglass, HPPE, Polyamide General Handling Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 238-2464
- Mfr. Part No.:
- TG5220 : A-TG5220-GR-6
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.78 |
*price indicative
- RS Stock No.:
- 238-2464
- Mfr. Part No.:
- TG5220 : A-TG5220-GR-6
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | General Handling Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyamide | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN 388 Blade | X | |
| EN388 Cut - Coup Test | X | |
| Series | TG5220 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | |
| Safety Standard | ANSI Cut Level A1 | |
| Coating | Polyurethane | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type General Handling Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyamide | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN 388 Blade X | ||
EN388 Cut - Coup Test X | ||
Series TG5220 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | ||
Safety Standard ANSI Cut Level A1 | ||
Coating Polyurethane | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi TG5220 X-DURA 3 digit PU cut level C safety glove is a lightweight cut index C glove compliant to EN388:2016. Features 3 exposed fingertips for improved dexterity and the PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.
Level C cut protection
3 open fingertips for enhanced dexterity and detail tasks
Durable X-Dura PU coating
Lightweight and breathable liner
Liner nylon/HPPE/glass
Coating X-Dura PU
Related links
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Traffi Green Elastane HPPE Size 6, Polyurethane Coating
- Traffi Green Elastane HPPE Size 8, Polyurethane Coating
- Traffi Green Elastane HPPE Size 9, Polyurethane Coating
- Traffi Green Elastane HPPE Size 7, Polyurethane Coating
