Honeywell Safety CoreShieldTM Black HPPE Gloves, Size 10, Nitrile Foam Coating

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-0260
Mfr. Part No.:
27-0513B/10XL
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Gloves

Size

10

Material

HPPE

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN 388 Blade

Yes

EN388 Cut - Coup Test

X

Resistance Features

Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity

Coating

Nitrile Foam

Number of Gloves

2

Safety Standard

ANSI, EN 388:2016

Series

CoreShieldTM

Standards/Approvals

ANSI/ISEA 105:2016, EN388:2016, EN407

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Core Shield™ 23-0513B series is a 13 gauge HPPE/alloy black liner gloves that comes in nitrile micro-foam coating. Having the right gloves for the right application is crucial to providing your workers with optimum protection. All in one glove. With Honeywell Core Shield™, simplified hand protection is at your fingertip. One of the lightest-weight cut-protective gloves on the market, they help to prevent hand fatigue for workers who need to wear them all day long.

Easy to wear

Core Shield™, simplified hand protection is at your fingertip

Enhanced cut resistance, comfort

Ease of selection, cost effectiveness

Skin-friendly yarns that reduce the allergy risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy