RS PRO Blue HPPE, Nylon, Polyester Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 245-9023
- Mfr. Part No.:
- G685-09
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.40 |
*price indicative
- RS Stock No.:
- 245-9023
- Mfr. Part No.:
- G685-09
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | HPPE, Nylon, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | E | |
| EN388 Cut - Coup Test | X | |
| Coating | Uncoated | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN388:2016 2 X 4 X E, EU | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 9 | ||
Product Type Gloves | ||
Material HPPE, Nylon, Polyester | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test E | ||
EN388 Cut - Coup Test X | ||
Coating Uncoated | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN388:2016 2 X 4 X E, EU | ||
EN 407 Thermal Yes | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Anti-Microbial Lightweight Cut Resistant Food Glove
Introducing the range of RS PRO Cut Resistant Food Gloves, an antimicrobial hand protection solution for a range of industries like butcheries, fish filleting and other food processing applications. These high-quality re-usable gloves are designed with cut resistant filament yarn that offers low linting to prevent food contamination, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. This long-lasting and cost-effective washable safety glove is perfect for a range of food applications where sharp objects are being used and is an essential part of protective workwear.
Features and Benefits:
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- RS PRO Blue HPPE Polyester Gloves Uncoated Coating
- Pro Fit Blue Filament Yarn Cut Resistant Gloves Uncoated Coating
- RS PRO White Nylon Size 9, Uncoated Coating
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
