RS PRO Blue HPPE, Nylon, Polyester Cut Resistant Gloves, Size 10, Uncoated Coating

Subtotal (1 unit)*

€8.69

(exc. VAT)

€10.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.69

*price indicative

RS Stock No.:
245-9030
Mfr. Part No.:
G689-10
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

10

Product Type

Cut Resistant Gloves

Material

HPPE, Nylon, Polyester

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

F

EN 388 Blade

Yes

Safety Standard

EN

Number of Gloves

1

Resistance Features

Cut Resistant

Coating

Uncoated

Standards/Approvals

EN388:2016 2 X 4 X E, EU

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Cut Resistant Food Glove


Introducing the range of RS PRO Cut Resistant Food Gloves, an antimicrobial hand protection solution for a range of industries like butcheries, fish filleting and other food processing applications. These high-quality re-usable gloves are designed with cut resistant filament yarn that offers low linting to prevent food contamination, while ensuring optimum comfort and dexterity for the wearer, even over extended periods of time. This long-lasting and cost-effective washable safety glove is perfect for a range of food applications where sharp objects are being used and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Cut Resistant Food Gloves are specially designed for use in food industries where there is an increased risk of injury to the wearer like when processing meat or fish, or other types of food processing applications

  • Designed for increased levels of dexterity, the glove is made from a low linting cut resistant filament to protect the wearer, but also avoid contamination and has a knitted wrist to protect crucial veins

  • In addition to this, its antimicrobial making it perfect for food grade applications and can be washed at 95°C at 1 minute for additional thermal disinfection

  • The ambidextrous glove is highly durable and offers optimum performance and cut resistance and are available in lightweight, mediumweight and heavyweight options

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy