RS Better World

Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves, Size 11, Polyurethane Coating

Subtotal (1 pair of 1 unit)*

€13.99

(exc. VAT)

€17.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 57 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€13.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-5168
Mfr. Part No.:
11518110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Cut Resistant Gloves

Size

11

Material

Dyneema

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

B

EN388 Cut - Coup Test

X

Safety Standard

ANSI ABR 3, EN

Number of Gloves

24

Coating

Polyurethane

Resistance Features

Cut Resistant

Series

HyFlex 11-518

Standards/Approvals

CE EN ISO 21420:2020

EN 374 Chemical

No

EN 407 Thermal

No

Better World Claim

Extended Product Life

Better World Product

Yes

EN 511 Cold

No

RoHS Status: Exempt

Ansell Cut Resistant Gloves - 11518060


These cut-resistant gloves are designed to provide essential protection for professionals in various industrial sectors. With a focus on cut resistance, these gloves offer a high level of safety without compromising on dexterity. The lightweight construction promotes comfort during prolonged wear, making them ideal for tasks requiring precision and safety.

Features & Benefits


• Ultralight seamless liner ensures a nearly barehanded feel

• Dyneema technology offers superior cut protection for users

• Durable polyurethane coating enhances abrasion resistance

• Enhanced flexibility allows for optimal hand manoeuvrability

• Tailored fit promotes comfort with D3 pinky knitting technology

Applications


• Suitable for assembly and inspection of components

• Can be used for press injection moulding activities

• Often employed in the automotive and machinery sectors

• Applicable in warehousing for handling and delivery tasks

• Ideal for metal fabrication and chemical processing

What makes these gloves suitable for heavy-duty applications?


The combination of Dyneema Diamond Technology and polyurethane coating provides high abrasion resistance and excellent cut protection, making them suitable for challenging environments and tasks.

How should these gloves be maintained for longevity?


To maintain the gloves, it is recommended to clean them with mild soap and water, avoiding harsh chemicals that could degrade the material. Ensuring they are dried properly after cleaning will help preserve their functionality.

What level of dexterity can users expect from these gloves?


The lightweight design and flexible liner allow for reliable dexterity, enabling users to perform intricate tasks without sacrificing safety or comfort.

Are these gloves appropriate for use in cold environments?


While these gloves are designed for cut protection, they do not offer specific thermal insulation, making them less suitable for extremely cold conditions.

Can these gloves be reused after exposure to hazardous materials?


If the gloves come into contact with hazardous substances, it is essential to evaluate them for integrity and cleanliness before reuse. Always follow industry standards regarding protective handwear after contamination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy