Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves, Size 7, Nitrile, Polyurethane Coating
- RS Stock No.:
- 248-5214
- Mfr. Part No.:
- 11738070
- Manufacturer:
- Ansell
Subtotal (1 pair of 1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
Last RS stock
- Final 123 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 248-5214
- Mfr. Part No.:
- 11738070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 24 | |
| Coating | Nitrile, Polyurethane | |
| Series | HyFlex 11-738 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ABR 5, EN 388:4X42C | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 24 | ||
Coating Nitrile, Polyurethane | ||
Series HyFlex 11-738 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ABR 5, EN 388:4X42C | ||
EN 374 Chemical No | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Ansell Cut Resistant Gloves - 11738060
This is a pair of cut-resistant gloves designed to provide reliable protection against sharp objects. Ideal for users in manufacturing and construction environments, these gloves feature advanced materials that ensure both durability and comfort during use. The gloves are specifically crafted to prevent cuts while maintaining dexterity, making them essential for handling hazardous materials safely.
Features & Benefits
• INTERCEPT Cut Resistance Technology offers superior cut protection
• Durable blended fibres enhance longevity and reduce wear
• Reinforced thumb crotch drastically improves glove resilience
• Water-based polyurethane and nitrile coating enhances grip and comfort
• Dermatest-approved materials ensure safety against allergens and irritants
• Lightweight construction allows for continuous use without fatigue
Applications
• Suitable for handling sharp-edged components in manufacturing
• Often employed in automotive repairs and metal fabrication tasks
• Applicable in warehousing during the handling of glass sheets
• Can be used for electrical maintenance involving cutting of metal parts
• Ideal for assembly work involving pre-assembling small components
What materials are used in the construction of these gloves?
The gloves are crafted from a blend of glass fibre, HPPE, polyester, and spandex, providing excellent cut resistance coupled with flexibility.
How do these gloves compare to standard safety gloves?
These gloves feature enhanced cut resistance and a reinforced thumb, offering greater durability and protection than conventional safety gloves designed for general use.
Are these gloves suitable for use in wet environments?
While they offer excellent cut protection, the gloves are not specifically designed for thermal or cold resistance, making them less suitable for consistently wet conditions.
What maintenance is required to prolong the life of the gloves?
It is advisable to clean the gloves regularly and inspect them for any damage to ensure continued high performance and safety standards.
Related links
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell HyFlex 11-738 Black Polyester Cut Resistant Gloves Nitrile, Polyurethane Coating
- Ansell HyFlex 11-738 Black Fibreglass Polyester Spandex Cut Resistant Gloves Nitrile,
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyester Cut Resistant Gloves Polyurethane Coating
