Ansell 11-931 Black Nitrile Rubber Work Gloves, Size 7, Nitrile Coating

Subtotal (1 pair)*

€17.98

(exc. VAT)

€22.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 84 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€17.98

*price indicative

RS Stock No.:
248-5276
Mfr. Part No.:
11931070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Nitrile Rubber

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

B

Coating

Nitrile

Safety Standard

ANSI, EN ISO

Series

11-931

Number of Gloves

2

Resistance Features

Cut Resistant

Standards/Approvals

REACH

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Work Gloves - 11931100


This work glove is designed specifically for protection in environments where cut hazards and liquid exposure are prevalent. Made with advanced nitrile materials, these gloves provide enhanced durability and comfort, ensuring users can perform their tasks with confidence and efficiency. The ergonomic design caters to the unique demands of various industrial applications, making them suitable for those handling sharp objects or working in wet conditions.

Features & Benefits


• Cut-resistance and oil-repellence for safe handling

• Reinforced thumb crotch significantly increases durability

• Ultralight design ensures comfort during prolonged use

• Enhanced grip reduces effort needed to maintain control

• EN388 rated for effective protection against mechanical risks

• Nitrile foam coating improves abrasion resistance

Applications


• Suitable for the inspection and assembly of components

• Often employed in automotive and machinery maintenance

• Can be used for precise tasks in metal fabrication

• Applicable in agricultural tasks requiring hand protection

• Frequently utilised in warehousing and logistics operations

What kind of cut protection do these gloves provide?


These gloves offer ANSI A2 cut protection, making them effective for tasks that involve handling sharp tools or materials. Their cut level B rating further ensures a higher degree of safeguard against potential injuries.

How do these gloves maintain their grip in wet conditions?


The ANSELL GRIP™ coating treatment on the gloves is specifically designed to enhance grip even when handling oily or wet surfaces. This feature reduces the chance of slips and accidents during critical tasks.

Are these gloves suitable for chemical handling?


While these gloves provide excellent cut and oil protection, they are not certified for handling hazardous chemicals. Users should consider additional gloves specifically rated for chemical resistance if working with such materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy