Ansell 11-937 Black Nitrile Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

€17.17

(exc. VAT)

€21.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€17.17

*price indicative

RS Stock No.:
248-5292
Mfr. Part No.:
11937100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nitrile

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

Number of Gloves

2

Series

11-937

Resistance Features

Abrasion Resistant

Safety Standard

ANSI, EN ISO

Coating

Nitrile

Standards/Approvals

REACH

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

Ansell Work Gloves - 11937100


These work gloves are designed for reliable protection and dexterity, making them suitable for various industrial applications. Crafted from nitrile, they offer abrasion resistance and cut protection, ensuring safety in challenging environments. These gloves are perfect for professionals who require both functionality and comfort during tasks.

Features & Benefits


• Reinforced thumb crotch enhances durability for prolonged use

• RIPEL™ technology repels liquids, safeguarding skin from oils

• Ultralight 18-gauge design improves dexterity and comfort

• ANSELL GRIP™ treatment ensures a secure hold on materials

• FORTIX™ coating significantly increases abrasion resistance

• ZONZ™ Comfort Fit reduces hand fatigue for all-day wear

Applications


• Suitable for automotive assembly and inspection tasks

• Can be used for maintenance and repair of equipment

• Often employed in warehousing for picking and handling parts

• Applicable in agriculture during machinery operation and maintenance

• Ideal for tasks involving metal fabrication and handling

How do these gloves perform during prolonged use in industrial settings?


Designed with user comfort in mind, these gloves feature ZONZ™ Comfort Fit to minimise hand fatigue, allowing for extended periods of wear without discomfort. The lightweight construction ensures users maintain agility and dexterity throughout their tasks.

What type of protective features do these gloves provide against various hazards?


They offer robust protection against cuts and abrasions with their EN388 rating, making them suitable for demanding work environments. Additionally, the RIPEL™ Liquid Repellence Technology provides a barrier against oils and other liquids, enhancing the user’s safety during handling tasks.

Can these gloves be relied upon for use in wet or oily conditions?


Yes, the RIPEL™ technology specifically addresses hazards posed by oils and liquids, ensuring a secure grip and reducing the risk of skin contact with potentially harmful substances. This feature makes them a practical choice for tasks involving slippery materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy