Ansell 58-001 Green Nitrile Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

€7.14

(exc. VAT)

€8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€7.14

*price indicative

RS Stock No.:
248-5333
Mfr. Part No.:
58001110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Lining Material

Nitrile

Material

Nitrile

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Number of Gloves

2

Resistance Features

Chemical Resistant

Series

58-001

Coating

Nitrile

Safety Standard

EN 16350

Standards/Approvals

EN16350, ENISO 374:2016

EN 374 Chemical

Yes

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 58001100


This is a pair of chemical resistant work gloves designed to offer enhanced protection in environments where static hazards and the risk of explosions are present. Made from high-performance nitrile, these gloves provide robust defence against a variety of chemicals and mechanical risks, ensuring safety during critical tasks.

Features & Benefits


• Unique nitrile formulation enables consistent static dissipation

• Advanced mechanical protection against snags, punctures, and abrasions

• Reverse lozenge palm enhances grip on wet and dry surfaces

• Foldable cuff gutter prevents chemicals from dripping onto forearms

• Antistatic flocking layer ensures comfortable donning and doffing

Applications


• Suitable for handling hazardous materials in industrial settings

• Can be used for assembly and inspection tasks involving chemical components

• Often employed in oil and gas industries during fluid changes

• Applicable in food processing for safe handling of chemicals

• Ideal for working with machinery and during metal fabrication

What protection do these gloves offer against static electricity?


The gloves feature a unique nitrile formulation designed for consistent static dissipation, making them suitable for environments with static hazards.

How do these gloves compare to traditional rubber or neoprene options?


These nitrile gloves provide superior protection against snags, punctures, and abrasions, ensuring a higher level of safety in demanding tasks.

Can the gloves be used when handling liquid chemicals?


Yes, these gloves are specifically designed for chemical resistance, providing dependable protection while handling various liquids in industrial applications.

What should I consider for the proper fit when wearing these gloves?


Selecting the correct size is essential for comfort and safety; gloves that are too tight can restrict movement, while those that are too loose may not offer adequate protection.

How should I clean and maintain these gloves for longevity?


It is recommended to clean the gloves regularly with a mild detergent and water, avoiding harsh chemicals that could degrade the nitrile material. Allow to air dry completely before storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy