Ansell 87-104 Black Latex Work Gloves, Size 7.5, Latex Coating
- RS Stock No.:
- 248-6319
- Mfr. Part No.:
- 87104075
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€20.49
(exc. VAT)
€25.20
(inc. VAT)
Last RS stock
- Final 70 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €20.49 |
*price indicative
- RS Stock No.:
- 248-6319
- Mfr. Part No.:
- 87104075
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Lining Material | Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 2 | |
| Coating | Latex | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 374 | |
| Series | 87-104 | |
| Standards/Approvals | CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Lining Material Polyamide | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 2 | ||
Coating Latex | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 374 | ||
Series 87-104 | ||
Standards/Approvals CE, EN388:2016, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 87104105
This work gloves category encompasses robust protective gear designed for handling chemicals safely. The gloves offer substantial durability while maintaining flexibility, making them ideal for various tough industrial tasks. Tailored for environments where both mechanical and chemical hazards exist, these gloves provide a necessary layer of protection for users in challenging sectors.
Features & Benefits
• Made from 1.2 mm thick natural rubber for chemical resistance
• Beaded cuff simplifies wearing and removal of the gloves
• Chlorinated surface ensures enhanced cleanliness and durability
• Extreme flexibility and elasticity help prevent tears during use
• Certified under EN388 for reliable mechanical protection
• Suitable for handling a diverse range of water-based chemicals
Applications
• Suitable for agriculture and chemical processing tasks
• Applicable in construction and maintenance activities
• Can be used for janitorial work requiring chemical safety
• Often employed in heavy-duty handling where sensitivity is needed
• Ideal for maintenance of heavy equipment and plant facilities
What level of protection do these gloves provide against chemicals?
These gloves are designed to offer robust protection against a wide array of water-based chemicals, particularly in industrial environments, ensuring the safety of users during handling.
How do these gloves maintain their cleanliness over time?
The gloves undergo a chlorination treatment which assists in cleansing their surfaces and helps to harden them, making maintenance easier and prolonging their useful life.
Are these gloves suitable for prolonged wear in an industrial setting?
Yes, their flexible design and beaded cuff allow for increased comfort and ease of wear, making them suitable for extended periods in demanding environments.
What distinguishes these gloves from standard protective gloves?
These gloves provide not only a significant level of mechanical protection, being EN388 certified, but also reliable chemical resistance, making them superior for specific industrial applications.
Related links
- Ansell 87-104 Black Latex Work Gloves Latex Coating
- Ansell 87-104 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-063 Yellow Latex Work Gloves Latex Coating
- Ansell 87-900 Yellow Latex Work Gloves Latex, Neoprene Coating
- Ansell 87-118 Black Latex Work Gloves Latex Coating
- Ansell 87-108 Black Latex Work Gloves Latex Coating
