Ansell AlphaTec 87-650 Yellow Latex Work Gloves, Size 6.5, Latex Coating
- RS Stock No.:
- 248-6340
- Mfr. Part No.:
- 87650070BP
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.74
(exc. VAT)
€2.14
(inc. VAT)
Last RS stock
- Final 38 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.74 |
*price indicative
- RS Stock No.:
- 248-6340
- Mfr. Part No.:
- 87650070BP
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 6.5 | |
| Material | Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Latex | |
| Series | AlphaTec 87-650 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN ISO 374 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 6.5 | ||
Material Latex | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test A | ||
Coating Latex | ||
Series AlphaTec 87-650 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN ISO 374 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 87650070BP
This range of work gloves provides essential protection for users engaged in various industrial activities. Designed specifically for tasks that involve chemical handling and light-duty work, these gloves combine comfort with effective barrier protection. With a focus on enhancing safety and minimising allergy risks, they are an ideal choice for professionals in sectors such as automotive, maintenance, and chemical processing.
Features & Benefits
• Made from 100% natural rubber for enhanced sensitivity
• Chlorinated inner and outer surfaces reduce allergy risks
• Flocked lining offers reliable comfort during use
• EN374 certified for reliable chemical resistance
• Durable and abrasion-resistant to ensure long-lasting wear
• Lightweight design supports agility and ease of movement
Applications
• Suitable for chemical processing and preparation
• Often employed in automotive assembly tasks
• Can be used for maintenance of heavy equipment
• Applicable in janitorial services for cleaning tasks
• Ideal for handling pharmaceuticals and hazardous materials
What types of chemicals can these gloves protect against?
These gloves are tested and certified under EN374 standards, making them suitable for handling various chemicals encountered in industrial settings. This includes common solvents and mild acids, although specific compatibility depends on the chemical in question.
How do the gloves ensure comfort during extended use?
The gloves feature a pure cotton flocking lining that provides a soft and non-irritant feel against the skin, which significantly increases comfort levels, allowing for extended wear without discomfort or irritation.
Are the gloves safe for users with latex sensitivities?
While the gloves are made from natural latex, they undergo a chlorination treatment that reduces the risk of allergic reactions. However, a small percentage of users may still be sensitive, so it is advisable to assess individual compatibility before use.
How should these gloves be maintained for prolonged durability?
To maintain their durability, the gloves should be cleaned gently with mild soap and water after use, ensuring they are air-dried away from direct heat sources. This prevents degradation and prolongs their useful life.
Can these gloves be used in wet conditions?
Yes, the light-duty latex gloves are designed for use in various environments. However, users should ensure that they are suitable for the specific chemicals and conditions present in wet environments before use.
Related links
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-650 Yellow Cotton Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-190 Yellow Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-315 Blue Natural Latex rubber Work Gloves Natural Rubber Coating
- Ansell 87-650 Yellow Latex Gloves Latex Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Work Gloves Natural Rubber Coating
