Ansell RIG011B Black Latex Electrical Insulating Gloves, Size 12, Latex Coating
- RS Stock No.:
- 248-6406
- Mfr. Part No.:
- RIG011B120
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€74.07
(exc. VAT)
€91.11
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €74.07 |
*price indicative
- RS Stock No.:
- 248-6406
- Mfr. Part No.:
- RIG011B120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Series | RIG011B | |
| Resistance Features | Electrical Protection | |
| Safety Standard | CSA, NFPA, OSHA | |
| Standards/Approvals | REACH | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Latex | ||
Number of Gloves 2 | ||
Series RIG011B | ||
Resistance Features Electrical Protection | ||
Safety Standard CSA, NFPA, OSHA | ||
Standards/Approvals REACH | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves, 280mm Overall Length, Black - RIG011B070
This electrical insulating glove provides protective insulation for technicians working near live electrical systems, combining flexible natural-latex construction with an ergonomic hand-at-rest shape to reduce fatigue during prolonged tasks. It is intended for use where touch-voltage risks occur and features a flared cuff to aid ventilation and accommodate clothing.
Features & Benefits
• Natural-latex formulation delivers flexible dielectric protection
• Smooth finish enables Faster donning and doffing
• Arc‑flash certification when paired with leather gloves gives added protection
• Withstands AC touch voltage up to 1000V and DC up to 1500V
• Non‑splayed finger design reduces hand fatigue during repetitive work
• Flared cuff improves airflow and allows for layered attire
• Smooth finish enables Faster donning and doffing
• Arc‑flash certification when paired with leather gloves gives added protection
• Withstands AC touch voltage up to 1000V and DC up to 1500V
• Non‑splayed finger design reduces hand fatigue during repetitive work
• Flared cuff improves airflow and allows for layered attire
**Applications**
• Suitable for power maintenance, repair and transmission tasks
• Ideal for electrical contractors working on live equipment
• Used for hybrid engine manufacture and repair operations
• Suitable for mass transit repair and maintenance near live wiring
• Can be used for MRO activities across industrial facilities
• Ideal for electrical contractors working on live equipment
• Used for hybrid engine manufacture and repair operations
• Suitable for mass transit repair and maintenance near live wiring
• Can be used for MRO activities across industrial facilities
What material is used in the insulating layer and why is it chosen?
A natural rubber latex compound is used for its balance of flexibility and dielectric properties, enabling tactile work while providing electrical insulation.
How does the cuff design assist with workplace ergonomics?
The generous flared cuff improves ventilation and accommodates outer clothing, reducing heat build-up and permitting quicker glove removal or layering.
Are these gloves suitable for arc‑flash mitigation and how should they be used for that purpose?
They are arc‑flash certified in combination with specified leather overgloves, providing thermal protective performance for tasks where arc hazard ratings apply
use according to established arc‑flash PPE protocols.
Related links
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
