Ansell RIG114B Black Latex Electrical Insulating Gloves, Size 8, Latex Coating
- RS Stock No.:
- 248-6427
- Mfr. Part No.:
- RIG114B080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€110.58
(exc. VAT)
€136.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €110.58 |
*price indicative
- RS Stock No.:
- 248-6427
- Mfr. Part No.:
- RIG114B080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Number of Gloves | 2 | |
| Resistance Features | Electrical Safety | |
| Coating | Latex | |
| Safety Standard | CSA, NFPA, OSHA | |
| Series | RIG114B | |
| Standards/Approvals | ISO 14001, REACH Compliant | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Number of Gloves 2 | ||
Resistance Features Electrical Safety | ||
Coating Latex | ||
Safety Standard CSA, NFPA, OSHA | ||
Series RIG114B | ||
Standards/Approvals ISO 14001, REACH Compliant | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG114B100
This product is a pair of electrical insulating gloves designed for use in environments where electrical safety is paramount. The gloves are crafted from flexible and durable natural rubber latex, offering high voltage protection while ensuring comfort through advanced ergonomic design. With features that prioritise safety and usability, these gloves are essential personal protective equipment for professionals working in hazardous electrical applications.
Features & Benefits
• Made from flexible natural rubber latex for durability
• Ergonomic design reduces hand fatigue during wear
• Flared cuff allows for easy ventilation and comfort
• Arc flash certified, protecting against electrical hazards
• Smooth finish facilitates easy donning and doffing
Applications
• Suitable for electrical contractors handling installation work
• Can be used for maintenance and repair in industrial environments
• Often employed in automotive and machinery
• Applicable in telecommunications repair near electrical lines
• Ideal for hybrid engine manufacturing and maintenance tasks
What level of electrical protection do these gloves offer?
The gloves provide Class 1 electrical protection, capable of withstanding touch voltage up to 7500V AC, making them suitable for various electrical tasks.
How do the ergonomic features of these gloves enhance user experience?
The gloves feature a hand-at-rest design and non-splayed fingers, which help reduce hand fatigue, allowing for prolonged periods of use without discomfort.
Can these gloves be used in environments with exposure to chemicals?
These gloves are not specifically rated for chemical protection; they are focused on electrical safety and should not be used in environments where chemical exposure is a concern.
What maintenance is required to ensure the longevity of the gloves?
The gloves should be stored in a cool, dry place away from direct sunlight and cleaned according to manufacturer guidelines to maintain their protective qualities.
Are these gloves suitable for use in all weather conditions?
While the gloves are designed for electrical safety, they do not provide thermal insulation or protection against extreme cold, so it's advisable to assess the conditions before use.
Related links
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
