Ansell RIG316B Black Latex Electrical Insulating Gloves, Size 11, Latex Coating
- RS Stock No.:
- 248-6453
- Mfr. Part No.:
- RIG316B110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€156.95
(exc. VAT)
€193.05
(inc. VAT)
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €156.95 |
*price indicative
- RS Stock No.:
- 248-6453
- Mfr. Part No.:
- RIG316B110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | No | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 2 | |
| Safety Standard | CSA, EN 60903, NFPA, OSHA | |
| Series | RIG316B | |
| Resistance Features | Electrical Safety | |
| Coating | Latex | |
| EN 374 Chemical | No | |
| Standards/Approvals | REACH | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Electrical Insulating Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion No | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 2 | ||
Safety Standard CSA, EN 60903, NFPA, OSHA | ||
Series RIG316B | ||
Resistance Features Electrical Safety | ||
Coating Latex | ||
EN 374 Chemical No | ||
Standards/Approvals REACH | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Electrical Insulating Gloves - RIG316B100
This is a high-voltage protective glove designed for electrical safety. Engineered using natural rubber latex, these gloves offer a balance of flexibility and durability, making them suitable for various electrical applications. Their special construction effectively safeguards against touch voltage, ensuring user safety in environments where electrical hazards are present.
Features & Benefits
• Natural rubber latex formulation provides excellent durability and flexibility
• Ergonomic design minimises hand fatigue during extended use
• Flared cuff design allows for ventilation and comfort of clothing
• Smooth finish facilitates easy on and off wear
• Rated for touch voltage up to 26,500V AC and 39,750V DC
Applications
• Suitable for electrical contractors working on high-voltage systems
• Often employed in automotive industry maintenance and repairs
• Can be used for operations in construction sites with electrical risks
• Applicable in machinery and equipment maintenance where insulation is essential
• Ideal for telecom repairs in proximity to live electrical wires
What type of environments can these gloves be used in?
These gloves are designed for use in environments where electrical hazards are prevalent, such as construction sites, maintenance operations, and any setting involving high-voltage equipment. They provide essential protection against electrical risks.
How should these gloves be cleaned and maintained?
To maintain the integrity and longevity of the gloves, clean them with mild soap and water after use. Ensure they are thoroughly dried before storing them to prevent deterioration of the latex material.
What specific features help prevent hand fatigue during extended use?
The ergonomic design includes a hand-at-rest shape with non-splayed fingers, effectively reducing strain on the hands and enhancing overall comfort, especially during prolonged tasks.
Are these gloves suitable for low-temperature applications?
While these gloves provide significant electrical insulation, they are not specifically designed for cold resistance as they do not meet thermal performance standards for very low temperatures.
Related links
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG316B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG214B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG011B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG014B Black Latex Electrical Insulating Gloves Latex Coating
- Ansell RIG114B Black Latex Electrical Insulating Gloves Latex Coating
