Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 250-0475
- Mfr. Part No.:
- 53-7121-11
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€8.37
(exc. VAT)
€10.30
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €8.37 |
*price indicative
- RS Stock No.:
- 250-0475
- Mfr. Part No.:
- 53-7121-11
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 11 | |
| Product Type | Gloves | |
| Material | HPPE, Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 11 | ||
Product Type Gloves | ||
Material HPPE, Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight cut level F, sandy foam nitrile palm coated glove. The colour of the product are grey liner / black coating and length is 220-270 mm. This Tilsatec gloves have additional black nitrile reinforcement to thumb crotch for high action area which increasing the lifespan of gloves. It has sandy foam nitrile palm coating which provides good wet and dry grip,
The size is 11/S
Knit wrist type cuff style
EN388: 2016 level C cut resistance
360 breathability reduces perspiration
New back of hand markings
Related links
- Tilsatec Black Polyamide Spandex Size 10, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 9, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 11, Nitrile Coating
- Tilsatec 53 7121 Black Polyamide Spandex Size 7, Nitrile Foam
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Latex Coating
- Tilsatec Black Polyamide Spandex Size 11, Microporous Nitrile
