Tilsatec Black, Grey HPPE, Polyamide, PET, Elastane, Steel Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-0478
- Mfr. Part No.:
- 55-5110-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
€9.25
(exc. VAT)
€11.38
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.25 |
*price indicative
- RS Stock No.:
- 250-0478
- Mfr. Part No.:
- 55-5110-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | HPPE, Polyamide, PET, Elastane, Steel | |
| Colour | Black, Grey | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Product Type Gloves | ||
Size 8 | ||
Material HPPE, Polyamide, PET, Elastane, Steel | ||
Colour Black, Grey | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec lightweight cut level E, PU palm coated glove. The colour of the product are black liner / grey coating and length is 230-270 mm. This Tilsatec gloves have dark colour liner which hides dirt and extending life of the glove. These gloves are smooth, comfortable and have form-fitting seamless line.
The size is 8/S
Knit wrist type cuff style
EN388: 2016 level C cut resistance
Fine 15 gauge lightweight liner with high dexterity
Related links
- Tilsatec Black Polyamide Spandex Size 10, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec 55 5110 Black Polyamide Spandex Size 7, Polyurethane
- Tilsatec Black Polyamide Spandex Size 8, Microporous Nitrile
