Traffi TG105 Red Cotton, Polyester Work Gloves, Size 9
- RS Stock No.:
- 250-0976
- Mfr. Part No.:
- TG105-09
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 335 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 250-0976
- Mfr. Part No.:
- TG105-09
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton | |
| Material | Cotton, Polyester | |
| Colour | Red | |
| Safety Standard | EN 388 | |
| Series | TG105 | |
| Resistance Features | Thermal | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton | ||
Material Cotton, Polyester | ||
Colour Red | ||
Safety Standard EN 388 | ||
Series TG105 | ||
Resistance Features Thermal | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
The TraffiGloves close-fitting, comfortable and flexible thermal liner that can be worn under the users normal size gloves without reducing dexterity.
Size of 9
Seamless knitted liner
Flexible and very comfortable
Related links
- Traffi TG105 Red Polyester Gloves, Size One Size
- Traffi TG1655 Red Cotton Size 9, Latex Coating
- Traffi Red Cotton Work Gloves Nitrile Coating
- Traffi TG1900 Red Cotton Size 9, Nitrile Micro-Foam Coating
- Traffi Red Cotton Waterproof Gloves NBR Coating
- Traffi TG1655 Red Cotton Size 8, Latex Coating
- Traffi TG1655 Red Cotton Size 12, Latex Coating
- Traffi TG1655 Red Cotton Size 6, Latex Coating
