Traffi Red Polyethylene Cut Resistant Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 250-1007
- Mfr. Part No.:
- TG1210-07
- Manufacturer:
- Traffi
Subtotal (1 pair)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
In Stock
- 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 250-1007
- Mfr. Part No.:
- TG1210-07
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Material | Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Polyurethane | |
| Safety Standard | No | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Material Polyethylene | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test A | ||
Coating Polyurethane | ||
Safety Standard No | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
The TraffiGloves X-Dura metric lightweight PU coated, cut level A safety glove with a good level of abrasion resistance, for use in dry conditions. The close-fitting design and good grip make it an ideal choice for general handling tasks.
Size of 7
Polyethylene liner
Good durability and dry grip
Related links
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1210 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi TG1220 Red Polyethylene Cut Resistant Gloves Polyurethane Coating
- Traffi Red Carbon Fibre Size 7, Polyurethane Coating
