uvex Uvex phynomic Blue, Grey Polyamide, Elastane Work Gloves, Size 6, Aqua Polymer Foam Coating

Subtotal (1 pair)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.28

*price indicative

RS Stock No.:
250-3172
Mfr. Part No.:
6006006
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

6

Product Type

Work Gloves

Material

Polyamide, Elastane

Colour

Blue, Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

Resistance Features

Abrasion Resistant

Safety Standard

EN 388:2016, EN 420:2003 + A1:2009

Series

Uvex phynomic

Coating

Aqua Polymer Foam

Number of Gloves

2

EN 374 Chemical

No

Standards/Approvals

EN 420:2003 + A1:2009, EN 388:2016

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
DE

uvex phynomic wet – a grip on everything, inside and outside


The Uvex phynomic series is Ideal for all types of work where a high level of feeling is required. These safety gloves are like a "second skin" and are especially light and flexible – without making your hands immediately sweaty. The anthracite-coloured aqua polymer foam coating of the Uvex phynomic wet offers outstanding protection against humidity.

General features


• Safety glove with water-repellent aqua-polymer foam coating for use outdoors
• Aqua-polymer foam coating on Palm and fingertips
• Colour: blue, anthracite
• Available in sizes: 6 to 12

Comfort features


• Very high level of breathability due to aqua-polymer foam coating
• Very good tactile sensation when assembling parts
• Perfect fit with 3D Ergo technology
• Excellent skin tolerance, confirmed by dermatologists (uvex Pure Standard)
• Free of harmful substances in accordance with OEKO-TEX® Standard 100
• Excellent skin tolerance, – confirmed by the proDERM Institute for Applied Dermatological Research (proDerm studies: 11.0356-02, 11.0482-11)

Protection features


• Certified to EN 388:2016 (3 1 3 1 X)
• Outstanding mechanical abrasion resistance thanks to the Durable coating
• Very good grip in damp and wet areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy