uvex unigrip PL/CL Red Polyester Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 250-3239
- Mfr. Part No.:
- 6059909
- Manufacturer:
- uvex
Subtotal (1 pair)*
€2.87
(exc. VAT)
€3.53
(inc. VAT)
In Stock
- 232 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.87 |
*price indicative
- RS Stock No.:
- 250-3239
- Mfr. Part No.:
- 6059909
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Latex Gloves | |
| Size | 9 | |
| Material | Polyester | |
| Colour | Red | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:2016, EN 420:2003 + A1:2009 | |
| Series | unigrip PL/CL | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Latex Gloves | ||
Size 9 | ||
Material Polyester | ||
Colour Red | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Number of Gloves 2 | ||
Safety Standard EN 388:2016, EN 420:2003 + A1:2009 | ||
Series unigrip PL/CL | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
uvex unigrip PL and CL: protective gloves for damp and wet working environments
The Uvex unigrip PL and CL protective gloves in knitted polyester are ideally suited for use in damp and wet working environments. Thanks to the latex coating on the palms and fingertips, the protective gloves offer very good grip, both in dry and wet working conditions. The protective gloves also guarantee a good fit and flexibility thanks to the material composition. This makes the Uvex unigrip PL and CL models particularly suitable for work in the construction industry, for example.
General features
Knitted polyester protective glove with roughened latex coating on the Palm and fingertips
Comfort features
Good grip in wet and dry working environments
Protection features
Good mechanical resistance
Application areas
• Construction work
• Public authorities
• Maintenance work
• Recycling
• Public authorities
• Maintenance work
• Recycling
Related links
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- uvex unigrip PL/CL Red Polyester Latex Gloves Latex Coating
- Delta Plus VE733 Orange Polyester Latex Gloves Latex Coating
- Portwest A174 flex grip Red Polyester Gripper Gloves Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Mapa VITAL 185 Red Latex Gloves Latex Coating
