uvex Black Nitrile Chemical Resistant Work Gloves, Size 9, NBR Coating
- RS Stock No.:
- 250-3257
- Mfr. Part No.:
- 6096809
- Manufacturer:
- uvex
Discontinued
- RS Stock No.:
- 250-3257
- Mfr. Part No.:
- 6096809
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Glove Size | 9 | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Black | |
| Number of Gloves | 1Pair | |
| Glove Coating | NBR | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 2016 | 4121X | |
| EN374 Chemical | Yes | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Glove Size 9 | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Black | ||
Number of Gloves 1Pair | ||
Glove Coating NBR | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 2016 4121X | ||
EN374 Chemical Yes | ||
EN407 Thermal No | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Uvex U-Chem 3100 Chemical Safety Glove is a full chemical protection glove certified to EN ISO 374-1:2016, also offers good mechanical protection and is therefore ideal for use in a wide range of applications with good grip, even in wet work environments and good fit.
Good mechanical abrasion resistance
Size 9
Cotton interlock outer material
Nitrile rubber (NBR), Grip finish coating
Fully coated
With gauntlet type
Black colour
Size 9
Cotton interlock outer material
Nitrile rubber (NBR), Grip finish coating
Fully coated
With gauntlet type
Black colour
Related links
- uvex 60719 Green Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex 6072 Red Cotton Flock Chemical Resistant Gloves NBR Coating
- uvex u-chem 3300 Blue Bamboo Fibre Size 9, NBR Coating
- uvex Unidur Green Fibreglass Size 9, NBR Coating
- uvex Unidur Grey Fibreglass Polyamide Work Gloves NBR Coating
- uvex Unilite 6605 Black Nylon Work Gloves NBR Coating
- uvex Unilite 6605 Black Elastane Size 9, NBR Coating
- uvex unilite 7710F Blue Polyester Work Gloves NBR Coating
