Niroflex Green Stainless Steel Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 250-6725
- Mfr. Part No.:
- GS 391 100 0000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€352.77
(exc. VAT)
€433.91
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.77 |
*price indicative
- RS Stock No.:
- 250-6725
- Mfr. Part No.:
- GS 391 100 0000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Stainless Steel | |
| Colour | Green | |
| Coating | Nitrile | |
| Safety Standard | DIN EN 1082-1 ISO 13999-1 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | DIN EN 1082-1 ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 6 | ||
Material Stainless Steel | ||
Colour Green | ||
Coating Nitrile | ||
Safety Standard DIN EN 1082-1 ISO 13999-1 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals DIN EN 1082-1 ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fix full arm chainmail glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.
Weight is 0.80 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex Green Stainless Steel Gloves Nitrile Coating
- Niroflex Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Green Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Green Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Green Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Green Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Green Stainless Steel Gloves Nitrile Coating
