Niroflex niroflex fix Red Stainless Steel Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 250-6739
- Mfr. Part No.:
- GS3811200000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€103.45
(exc. VAT)
€127.24
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.45 |
*price indicative
- RS Stock No.:
- 250-6739
- Mfr. Part No.:
- GS3811200000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Stainless Steel | |
| Colour | Red | |
| Resistance Features | Cut Resistant | |
| Series | niroflex fix | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Standards/Approvals | DIN EN 1082-1, ISO 13999-1 | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 8 | ||
Product Type Gloves | ||
Material Stainless Steel | ||
Colour Red | ||
Resistance Features Cut Resistant | ||
Series niroflex fix | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Safety Standard DIN EN 1082-1, ISO | ||
Standards/Approvals DIN EN 1082-1, ISO 13999-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex fix chainmail hand glove light weight micro plasma welded stainless steel chainmail for best hygiene conditions. Perfect choice for cleaning in drum washing machines and self adjusting patented tension spring system made of stainless steel.
Weight is 0.17 kg
Ring diameter is 4.0 mm
Wire gauge is 0.50 mm
Related links
- Niroflex niroflex fix Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex 2000 Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Red Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Red Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix White Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Orange Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Brown Stainless Steel Gloves Nitrile Coating
