Niroflex EASE-SLEEVE Brown Stainless Steel Glove Strap, Size 5, Nitrile Coating
- RS Stock No.:
- 250-6815
- Mfr. Part No.:
- AC0000003380
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€6.45
(exc. VAT)
€7.93
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.45 |
*price indicative
- RS Stock No.:
- 250-6815
- Mfr. Part No.:
- AC0000003380
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Size | 5 | |
| Product Type | Glove Strap | |
| Material | Stainless Steel | |
| Colour | Brown | |
| Coating | Nitrile | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Series | EASE-SLEEVE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Size 5 | ||
Product Type Glove Strap | ||
Material Stainless Steel | ||
Colour Brown | ||
Coating Nitrile | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Series EASE-SLEEVE | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex plastic strap easy fit exchange chainmail glove has thermoplastic polyurethane (TPU) exchange-strap with press button buckle and optimum hygiene properties with flexible cuff stiffeners for high wear comfort and colored exchange-straps for quick size identification.
Easy fit without cuff strap length is 310 mm
Easy fit with cuff 7.5 cm strap length is 370 mm
Easy fit with cuff 19 cm strap length is 430 mm
Related links
- Niroflex niroflex 2000 Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex Brown Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Brown Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fix Brown Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Brown Stainless Steel Gloves Nitrile Coating
- Niroflex EASE-SLEEVE Silver Stainless Steel Gloves, Size 6
