Niroflex Niroflex Silver Stainless Steel Work Glove, Size XL (14), Nitrile Coating

Image representative of range

Subtotal (1 unit)*

€6.45

(exc. VAT)

€7.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.45

*price indicative

RS Stock No.:
250-6829
Mfr. Part No.:
AC0000003200
Manufacturer:
Niroflex
Find similar products by selecting one or more attributes.
Select all

Brand

Niroflex

Size

XL (14)

Product Type

Work Glove

Material

Stainless Steel

Colour

Silver

EN 388 Tear

4

EN 388 Blade

Yes

Number of Gloves

1

Coating

Nitrile

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Puncture Resistant, Cut Resistant

Series

Niroflex

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy