Niroflex niroflex 2000 Blue Stainless Steel Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 250-6856
- Mfr. Part No.:
- GS2111319000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
€181.77
(exc. VAT)
€223.58
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.77 |
*price indicative
- RS Stock No.:
- 250-6856
- Mfr. Part No.:
- GS2111319000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Number of Gloves | 1 | |
| Safety Standard | DIN EN 1082-1, ISO | |
| Resistance Features | Cut Resistant | |
| Series | niroflex 2000 | |
| Coating | Nitrile | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Product Type Gloves | ||
Size 9 | ||
Material Stainless Steel | ||
Colour Blue | ||
Number of Gloves 1 | ||
Safety Standard DIN EN 1082-1, ISO | ||
Resistance Features Cut Resistant | ||
Series niroflex 2000 | ||
Coating Nitrile | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex chainmail strap hand glove with high flexible enforcements for exceptional comfort and to keep the glove from sliding down the arm, unique fit based on ergonomic design without mesh overflow at the fingertip, patented metal clasp for easy and infinitely adjustable fastening and its strap is made from ring mesh.
Weight is 0.43 kg
Ring diameter is 4.2 mm
Wire gauge is 0.55 mm
Easy to put on and take off
Related links
- Niroflex niroflex 2000 Blue Stainless Steel Gloves Nitrile Coating
- Niroflex 2000 Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Blue Stainless Steel Gloves Nitrile Coating
- Niroflex niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Niroflex Easyfit Blue Stainless Steel Gloves Nitrile Coating
- Niroflex fmPLUS Blue Stainless Steel Gloves Nitrile Coating
- Niroflex Blue Stainless Steel Gloves Nitrile Coating
- Niroflex easyfit Blue Stainless Steel Gloves Nitrile Coating
