RS Better World
Mapa VITAL 115 Pink Latex Gloves, Size 9, Latex Coating
- RS Stock No.:
- 250-7364
- Mfr. Part No.:
- 115
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€1.45
(exc. VAT)
€1.78
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 250-7364
- Mfr. Part No.:
- 115
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Latex | |
| Lining Material | Nylon | |
| Colour | Pink | |
| EN 388 Abrasion | 0 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Series | VITAL 115 | |
| Coating | Latex | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388, EN 421 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Better World Product | Yes | |
| EN 511 Cold | No | |
| Better World Verification | FSC Certified | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Gloves | ||
Material Latex | ||
Lining Material Nylon | ||
Colour Pink | ||
EN 388 Abrasion 0 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Series VITAL 115 | ||
Coating Latex | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN 388, EN 421 | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
Better World Product Yes | ||
EN 511 Cold No | ||
Better World Verification FSC Certified | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Gloves have a Precision dexterity in non-aggressive environments which is from the suppleness of natural latex. It has Added comfort and absorption of perspiration, due to the cotton flock-lining.
It is made up of Natural latex
It is used for Common cleaning Tasks
Related links
- Mapa VITAL 115 Pink Latex Gloves Latex Coating
- Mapa VITAL 115 Pink Latex Gloves Latex Coating
- Mapa VITAL 115 Pink Latex Gloves Latex Coating
- Mapa VITAL 186 Green Latex Gloves Latex Coating
- Mapa VITAL 185 Red Latex Gloves Latex Coating
- Mapa VITAL 124 Yellow Latex Gloves Latex Coating
- Mapa VITAL 117 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Pink Latex Work Gloves Latex Coating
