Mapa ULTRANE 648 Black Polyurethane Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 250-7436
- Mfr. Part No.:
- 648
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€1.82
(exc. VAT)
€2.24
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.82 |
*price indicative
- RS Stock No.:
- 250-7436
- Mfr. Part No.:
- 648
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 5 | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Polyurethane | |
| Series | ULTRANE 648 | |
| Number of Gloves | 2 | |
| Resistance Features | Good Dexterity | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 5 | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Polyurethane | ||
Series ULTRANE 648 | ||
Number of Gloves 2 | ||
Resistance Features Good Dexterity | ||
Safety Standard No | ||
Standards/Approvals No | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves has Optimal dexterity and sensitivity for light protection which is usable with touch screens. It has excellent tactile sensitivity and dexterity due to the precise fit.
Made up of Polyurethane foam
It is used for Microprocessor handling
Related links
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Gloves Polyurethane Coating
- Mapa ULTRANE 648 Black Polyurethane Work Gloves, Size 11
- Mapa ULTRANE 548 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
