Hexarmor Yellow Fibreglass, HPPE Work Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 251-1016
- Mfr. Part No.:
- 6064806
- Manufacturer:
- Hexarmor
Subtotal (1 pair)*
€38.30
(exc. VAT)
€47.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €38.30 |
*price indicative
- RS Stock No.:
- 251-1016
- Mfr. Part No.:
- 6064806
- Manufacturer:
- Hexarmor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hexarmor | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE | |
| Colour | Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| Resistance Features | Impact Protection | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388:2016, EN 420:2003 + A1:2009 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Hexarmor | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE | ||
Colour Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
Resistance Features Impact Protection | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Safety Standard No | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388:2016, EN 420:2003 + A1:2009 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Rig Lizard® 2090X glove features strong cut and puncture resistance, as well as their hi-vis back-of-hand IR-X® Impact Exoskeleton™ with high-flex design and a reinforced thumb saddle for longer lasting protection. The flexible sandy nitrile palm coating provides superior grip and abrasion resistance in wet conditions and it has reinforced thumb crotch patch for increased durability.
Seamless construction delivers high comfort and dexterity
Knit wrist helps prevent dirt and debris from entering the glove
Elastic cuff for a comfortable fit
High dexterity
Launder able
Related links
- Hexarmor Yellow Fibreglass Size 7, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 9, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 11, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 12, Nitrile Coating
- Hexarmor Yellow Fibreglass Size 10, Nitrile Coating
- Hexarmor Rig Lizard Yellow Fibreglass Size 5, Nitrile Coating
- Hexarmor Thin Lizzie Fluid 7102 Blue Fibreglass Size 6, Nitrile Coating
- Hexarmor Black Size 6, Nitrile Coating
