Hexarmor Black Nylon, Spandex Work Gloves, Size 11, Polyvinyl Chloride Coating

Subtotal (1 pair)*

€26.35

(exc. VAT)

€32.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€26.35

*price indicative

RS Stock No.:
251-1074
Mfr. Part No.:
6064211
Manufacturer:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

11

Material

Nylon, Spandex

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Safety Standard

No

Number of Gloves

2

Resistance Features

Impact Protection

Coating

Polyvinyl Chloride

EN 374 Chemical

No

Standards/Approvals

EN 388:2016, EN 420:2003 + A1:2009

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The UvexHex1 2131 safety glove features full back-of-hand impact resistance for protection against bumbs and took slips, as well as a durable TP-X® palm with reinforced stitching pattern. It has Neoprene cuff with Velcro® closure for a secure fit.

Durable palm with reinforced stitching

Form-fitting materials deliver high comfort and dexterity

High durability for long-lasting protection

Ultimate grip, dexterity, and tactility

Name tag

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy