Delta Plus Black Nitrile Rubber General Handling Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 251-7494
- Mfr. Part No.:
- VECUTB07GR09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€108.38
(exc. VAT)
€133.31
(inc. VAT)
- 4 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.38 | €9.032 |
*price indicative
- RS Stock No.:
- 251-7494
- Mfr. Part No.:
- VECUTB07GR09
- Manufacturer:
- Delta Plus
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Material | Nitrile Rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | ANSI, EN 16350:2014, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, (EU) 2016/425 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 24 | |
| Resistance Features | Anti-Static | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI-ISEA 105:2016, EN1149-2:1997, EN16350:2014, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020, Regulation (EU) 2016/425 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Material Nitrile Rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
EN388 Cut - Coup Test X | ||
Safety Standard ANSI, EN 16350:2014, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, (EU) 2016/425 | ||
Coating Nitrile Foam | ||
Number of Gloves 24 | ||
Resistance Features Anti-Static | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI-ISEA 105:2016, EN1149-2:1997, EN16350:2014, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020, Regulation (EU) 2016/425 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTD04 Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
- Delta Plus Black Nitrile General Handling Gloves Nitrile Coating
