Delta Plus Grey Nitrile Rubber General Handling Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€153.18

(exc. VAT)

€188.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€153.18€12.765

*price indicative

RS Stock No.:
251-7500
Mfr. Part No.:
VECUTD03GR10
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

10

Product Type

General Handling Gloves

Material

Nitrile Rubber

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Resistance Features

Cut Resistant

Coating

Nitrile Foam

Number of Gloves

24

Safety Standard

ANSI, EN 16350:2014, EN 407:2020

EN 374 Chemical

No

Standards/Approvals

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus DELTAnocut® high performance fibre and carbon fibre. Nitrile micro-foam coating on palm and fingertips.

Gauge 15

Support DELTAnocut® high performance fibre and carbon fibre

Coating nitrile micro foam

Colour Grey,Black

Size 07, 08, 09, 10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy