Delta Plus Yellow Aramid Knit General Handling Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 251-7519
- Mfr. Part No.:
- VV914KV09
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
€260.54
(exc. VAT)
€320.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.54 | €21.712 |
*price indicative
- RS Stock No.:
- 251-7519
- Mfr. Part No.:
- VV914KV09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 9 | |
| Product Type | General Handling Gloves | |
| Material | Aramid Knit | |
| Colour | Yellow | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | E | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | ASTM, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, (EU) 2016/425 | |
| Resistance Features | Cut Resistant | |
| Coating | Neoprene | |
| Standards/Approvals | ASTM-F-2675M:2013, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020 | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 9 | ||
Product Type General Handling Gloves | ||
Material Aramid Knit | ||
Colour Yellow | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test E | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard ASTM, EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020, (EU) 2016/425 | ||
Resistance Features Cut Resistant | ||
Coating Neoprene | ||
Standards/Approvals ASTM-F-2675M:2013, EN388:2016+A1:2018, EN407:2020, EN ISO 21420:2020 | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Para-aramid/Fibreglass/Modacrylic. Foam neopren coating on palm and fingertips.
Gauge 10
Support Para-aramid/Fibreglass/Modacrylic
Coating Foam neoprene
Colour Yellow-Black
Size 08, 09, 10, 11
Related links
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus Yellow Aramid Knit General Handling Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Hexarmor Green Aramid Size 9, Neoprene Coating
