Milwaukee Yellow HPPE Gloves, Size 10, Polyurethane Coating

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
260-1951
Mfr. Part No.:
4932479924
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

10

Product Type

Gloves

Material

HPPE

Colour

Yellow

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

Yes

Number of Gloves

2

Safety Standard

EN 388:2016 3242B, EN ISO 21420, UKCA

Coating

Polyurethane

Resistance Features

General Purpose

Standards/Approvals

EN388:2016 (3242B), EN ISO 21420, UKCA

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee hi-vis cut A gloves designed to provide increased dexterity and all–day comfort, ideal for material handling, carpenter, plumbing, remodeling, general contracting applications.

Fluorescent material provides high visibility in low light environment

Lightweight and thin gloves with polyurethane dipped palm

Smartswipe palm and fingertips allows the use of touch screen devices without removing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy