Unigloves 241PC18 Black, Blue Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 9
- RS Stock No.:
- 264-6714
- Mfr. Part No.:
- 241PC18-09
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€77.88
(exc. VAT)
€95.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.88 | €7.788 |
*price indicative
- RS Stock No.:
- 264-6714
- Mfr. Part No.:
- 241PC18-09
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Elastane | |
| Colour | Black, Blue | |
| Safety Standard | EN 388 | |
| Series | 241PC18 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Elastane | ||
Colour Black, Blue | ||
Safety Standard EN 388 | ||
Series 241PC18 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves gloves has ultra lightweight seamless knitted liner is breathable with an enhanced fit and feel and outstanding dexterity and flex. PU palm coating gives breathability to the back of the hand. High abrasion for durability and tear protection for the wearer. Excellent dry grip giving enhanced dexterity for close work. Elasticated knitted wrist ensures a secure fit and keeps hands free of dust ingress.
It provide 18 gauge seamless nylon or Spandex liner with HPPE encapsulated glass fibre and steel
Gloves has cut resistant level C
PU palm coating available
Excellent abrasion and tear properties
Ideal for dry environments
Related links
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 11
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 6
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 7
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 10
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 8
- Unigloves 241PF Black HPPE Spandex Work Gloves, Size 9
- Unigloves 340FCD Blue Fibreglass Nylon Size 9, Nitrile Coating
- Unigloves 241ND Grey HPPE Spandex Work Gloves, Size 9
