Unigloves 244 Blue HPPE, Polyester Cut Resistant, Food Work Gloves, Size 11
- RS Stock No.:
- 264-6734
- Mfr. Part No.:
- 244-11
- Manufacturer:
- Unigloves
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 264-6734
- Mfr. Part No.:
- 244-11
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Glove Size | 11 | |
| Primary Glove Application | Cut Resistant, Food | |
| Glove Material | HPPE, Polyester | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 25Pairs | |
| Range | 244 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Glove Size 11 | ||
Primary Glove Application Cut Resistant, Food | ||
Glove Material HPPE, Polyester | ||
Main Colour of Glove Blue | ||
Number of Gloves 25Pairs | ||
Range 244 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Seamless polyester liner with HPPE and encapsulated glass fibre is breathable and ideal for use in areas where cut protection is required. Can be worn on either hand extending the life of the glove.
Low linting to avoid contamination
Approved for use in food prep and handling
10 gauge seamless polyester liner with HPPE and encapsulated glass fibre
Approved for use in food prep and handling
10 gauge seamless polyester liner with HPPE and encapsulated glass fibre
Related links
- Unigloves 244 Blue HPPE Food Work Gloves, Size 10
- Unigloves 244 Blue HPPE Food Work Gloves, Size 6
- Unigloves 244 Blue HPPE Food Work Gloves, Size 9
- Unigloves 244 Blue HPPE Food Work Gloves, Size 8
- Unigloves 244 Blue HPPE Food Work Gloves, Size 7
- RS PRO Blue HPPE Polyester Cut Resistant Gloves Uncoated Coating
- Tegera 918 Blue Acrylic HPPE Stainless Steel Fibre Yarn Cut Resistant Gloves, Size 11
- Tegera 916 Blue Elastane Polyester Size 11
