Unigloves 245P Grey Fibreglass, HPPE, Polyester, Elastane, Steel Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 264-6742
- Mfr. Part No.:
- 245P-08
- Manufacturer:
- Unigloves
Subtotal (1 pack of 10 units)*
€79.10
(exc. VAT)
€97.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €79.10 | €7.91 |
*price indicative
- RS Stock No.:
- 264-6742
- Mfr. Part No.:
- 245P-08
- Manufacturer:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Polyester, Elastane, Steel | |
| Colour | Grey | |
| Series | 245P | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant, Dry Environment, Good Dexterity | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Polyester, Elastane, Steel | ||
Colour Grey | ||
Series 245P | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant, Dry Environment, Good Dexterity | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Unigloves nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue. Medium weight seamless knitted liner is breathable and offers excellent dexterity and flexibility to reduce hand fatigue. The sandy nitrile coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry wet and oily environments.
Sandy nitrile coating offers maximum abrasion and tear protection
Reinforced thumb crotch offer extra protection when handling abrasive material and increases the life of the glove
Elasticated knitted wrist ensures a secure fit
Keeps hands free of dust ingress
Related links
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 245P Grey Fibreglass Polyester Steel Work Gloves Polyurethane Coating
- Unigloves 245N Black HPPE Spandex Size 8, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 9, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 7, Nitrile Coating
- Unigloves 245N Black HPPE Spandex Size 11, Nitrile Coating
